CAD | USD
Favorite

Photo Not Available
NVMFSC0D9N04C N-Channel 40V 48.9A (Ta), 313A (Tc) 4.1W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15)
Price & Procurement
2,850 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
10 3.53500 $35.35
100 2.60210 $260.21
500 2.20170 $1,100.85
1,000 1.86812 $1,868.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NVMFSC0D9N04COSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.93138
  • Digi-Reel®  : NVMFSC0D9N04COSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,850 - Immediate
  • Unit Price: Digi-Reel®

NVMFSC0D9N04C

Datasheet
Digi-Key Part Number NVMFSC0D9N04COSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NVMFSC0D9N04C
Copy  
Description 40V T6 SL IN 5X6 DUALCOOL
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

N-Channel 40V 48.9A (Ta), 313A (Tc) 4.1W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15)

Copy  
Documents & Media
Datasheets NVMFSC0D9N04C
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 48.9A (Ta), 313A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 870µOhm @ 50A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 86nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6100pF @ 25V
FET Feature -
Power Dissipation (Max) 4.1W (Ta), 166W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6.15)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NVMFSC0D9N04COSCT