CAD | USD
Favorite

NVF3055L108T3G N-Channel 60V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223
Price & Procurement
3,753 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83700 $8.37
25 0.78640 $19.66
100 0.57060 $57.06
250 0.55032 $137.58
500 0.47676 $238.38
1,000 0.40576 $405.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NVF3055L108T1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.40576
  • Cut Tape (CT)  : NVF3055L108T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,974 - Immediate
  • Unit Price: $0.95000
  • Digi-Reel®  : NVF3055L108T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,974 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : NVF3055L108T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,753 - Immediate
  • Unit Price: Digi-Reel®

NVF3055L108T3G

Datasheet
Digi-Key Part Number NVF3055L108T3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NVF3055L108T3G
Copy  
Description MOSFET N-CH 60V 3A SOT223
Copy  
Detailed Description

N-Channel 60V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223

Copy  
Documents & Media
Datasheets NTF3055L108, NVF3055L108
Environmental Information Material Declaration NVF3055L108T3G
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 120mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 440pF @ 25V
FET Feature -
Power Dissipation (Max) 1.3W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMDJ24CA

TVS DIODE 24V 38.9V DO214AB

Littelfuse Inc.

$1.74000 Details
Additional Resources
Standard Package 1
Other Names NVF3055L108T3GOSCT