CAD | USD
Favorite

NVC6S5A354PLZT1G P-Channel 60V 4A (Ta) 1.9W (Ta) Surface Mount 6-CPH
Price & Procurement
4,510 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.72000 $7.20
100 0.49100 $49.10
500 0.41032 $205.16
1,000 0.34922 $349.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NVC6S5A354PLZT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.34975

NVC6S5A354PLZT1G

Datasheet
Digi-Key Part Number NVC6S5A354PLZT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NVC6S5A354PLZT1G
Copy  
Description MOSFET P-CHANNEL 60V 4A 6-CPH
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

P-Channel 60V 4A (Ta) 1.9W (Ta) Surface Mount 6-CPH

Copy  
Documents & Media
Datasheets NVC6S5A354PLZ
Environmental Information Material Declaration NVC6S5A354PLZT1G
PCN Design/Specification NVC6S5A354PLZT1G 02/Apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 100mOhm @ 2A, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-CPH
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD5V0S2BT,215

TVS DIODE 5V 14V SOT23

Nexperia USA Inc.

$0.67000 Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

$1.64000 Details

TLS810B1EJV33XUMA1

IC REG LIN 3.3V 100MA 8DSO E-PAD

Infineon Technologies

$1.97000 Details

SMBJ33CA

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

$0.54000 Details

LM57BISD-10/NOPB

THERMOSTAT PROG ACT HI/LOW 8WSON

Texas Instruments

$4.56000 Details

NX3225GB-20MHZ-STD-CRA-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$1.44000 Details
Additional Resources
Standard Package 1
Other Names NVC6S5A354PLZT1GOSCT