CAD | USD
Favorite

Price & Procurement
3,191 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.74000 $7.40
25 0.71640 $17.91
50 0.58500 $29.25
100 0.52540 $52.54
250 0.47756 $119.39
500 0.45368 $226.84
1,000 0.40592 $405.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NUF4403MNT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.34731

NUF4403MNT1G

Datasheet
Digi-Key Part Number NUF4403MNT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUF4403MNT1G
Copy  
Description FILTER RC(PI) 100 OHM/17PF SMD
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 17pF 8-VFDFN Exposed Pad

Copy  
Documents & Media
Datasheets NUF4403MN
Environmental Information Material Declaration NUF4403MNT1G
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency 105MHz (Cutoff)
Attenuation Value -35dB @ 800MHz ~ 2.2GHz
Resistance - Channel (Ohms) 100
Values R = 100Ohms, C = 17pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV2221CDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$2.16000 Details

ADG467BRZ

IC CHAN PROTECTOR OCTAL 18-SOIC

Analog Devices Inc.

$12.42000 Details

300AWDP1J1BLKM6QE

SWITCH ROCKER DPDT 5A 120V

E-Switch

$6.54310 Details

LT4356CDE-2#PBF

IC SURGE STOPPER 12-DFN

Linear Technology/Analog Devices

$7.33000 Details

R05P205S/P

DC DC CONVERTER 5V 2W

Recom Power

$18.73000 Details

ISO7841DW

DGTL ISO 5.7KV GEN PURP 16SOIC

Texas Instruments

$13.42000 Details
Additional Resources
Standard Package 1
Other Names 488-NUF4403MNT1GCT
488-NUF4403MNT1GCT-ND
NUF4403MNT1GOSCT