CAD | USD
Favorite

NTTFS5C454NLTAG N-Channel 40V 20A (Ta), 85A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
34,118 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.37300 $13.73
100 1.00060 $100.06
500 0.83768 $418.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTTFS5C454NLTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: $0.67356
  • Cut Tape (CT)  : NTTFS5C454NLTWGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,935 - Immediate
  • Unit Price: $1.64000

NTTFS5C454NLTAG

Datasheet
Digi-Key Part Number NTTFS5C454NLTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTTFS5C454NLTAG
Copy  
Description MOSFET N-CH 40V 20A WDFN8
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 40V 20A (Ta), 85A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Documents & Media
Datasheets NTTFS5C454NL
Environmental Information Material Declaration NTTFS5C454NLTAG
PCN Assembly/Origin Mult Dev Assembly/Mat Chg 6/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 20A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1600pF @ 25V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 55W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVTFS5C478NLWFTAG

MOSFET N-CHANNEL 40V 26A 8WDFN

ON Semiconductor

$0.93000 Details

BSC010N04LSIATMA1

MOSFET N-CH 40V 37A 8TDSON

Infineon Technologies

$4.34000 Details
Additional Resources
Standard Package 1
Other Names NTTFS5C454NLTAGOSCT