CAD | USD
Favorite

NTTFS4928NTAG N-Channel 30V 7.3A (Ta), 37A (Tc) 810mW (Ta), 20.8W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
1,935 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.73700 $7.37
100 0.51080 $51.08
500 0.39888 $199.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTTFS4928NTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.31479
  • Digi-Reel®  : NTTFS4928NTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®

NTTFS4928NTAG

Datasheet
Digi-Key Part Number NTTFS4928NTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTTFS4928NTAG
Copy  
Description MOSFET N-CH 30V 7.3A 8WDFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 30V 7.3A (Ta), 37A (Tc) 810mW (Ta), 20.8W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Documents & Media
Datasheets NTTFS4928N
Video File 5 Vgs MOSFET Evaluation Board - ONS321A5VGEVB
Environmental Information Material Declaration NTTFS4928NTAG
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.3A (Ta), 37A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 913pF @ 15V
FET Feature -
Power Dissipation (Max) 810mW (Ta), 20.8W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DLT100AGEVB

EVAL BD DYNAMIC LOAD TOOL 100A

ON Semiconductor

$1,723.90000 Details
You May Also Be Interested In

LM6588MA/NOPB

IC AMP TFT-LCD 14SOIC

Texas Instruments

$6.75000 Details

MBRA160T3G

DIODE SCHOTTKY 60V 1A SMA

ON Semiconductor

$0.52000 Details

LT1813IS8#PBF

IC OPAMP VFB 2 CIRCUIT 8SO

Linear Technology/Analog Devices

$5.11000 Details

NCP3170ADR2G

IC REG BUCK ADJUSTABLE 3A 8SOIC

ON Semiconductor

$1.30000 Details

NCP1117LPSTADT3G

IC REG LINEAR POS ADJ 1A SOT223

ON Semiconductor

$0.76000 Details

LMV393DR2G

IC COMPARATOR DUAL GP LV 8SOIC

ON Semiconductor

$0.83000 Details
Additional Resources
Standard Package 1
Other Names NTTFS4928NTAGOSCT