CAD | USD
Favorite

NSS40201LT1G Bipolar (BJT) Transistor NPN 40V 2A 150MHz 460mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
117,268 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.46200 $4.62
100 0.31500 $31.50
500 0.23628 $118.14
1,000 0.17722 $177.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NSS40201LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Immediate
  • Unit Price: $0.17634
  • Cut Tape (CT)  : NSS40201LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 117,268 - Immediate
  • Unit Price: $0.64000

NSS40201LT1G

Datasheet
Digi-Key Part Number NSS40201LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NSS40201LT1G
Copy  
Description TRANS NPN 40V 2A SOT-23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 2A 150MHz 460mW Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets NSS,NSV40201LT1G
Environmental Information Material Declaration NSS40201LT1G
PCN Design/Specification SOT23 16/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 115mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 460mW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NSS40201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSS4240T-7

TRANS NPN 40V 2A SOT-23

Diodes Incorporated

$0.59000 Details

MMBT4401-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

$0.20000 Details

LTST-C155GEKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

$0.64000 Details

NSS40200LT1G

TRANS PNP 40V 2A SOT-23

ON Semiconductor

$0.68000 Details

ZXTN25100BFHTA

TRANS NPN 100V 3A SOT23-3

Diodes Incorporated

$0.89000 Details

SDT5H100LP5-7

DIODE SCHOTTKY 100V 5A POWERDI5

Diodes Incorporated

$0.77000 Details
Additional Resources
Standard Package 1
Other Names NSS40201LT1GOSDKR