CAD | USD
Add To Favorites
NRVTSA4100ET3G Diode Schottky 100V 4A Surface Mount SMA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.41200 $4.12
100 0.25650 $25.65
500 0.17550 $87.75
1,000 0.13500 $135.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NRVTSA4100ET3GOSCT-ND
Copy   NRVTSA4100ET3GOSCT-ND
Quantity Available 31,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRVTSA4100ET3G

Copy   NRVTSA4100ET3G
Description DIODE SCHOTTKY 100V 4A SMA
Copy   DIODE SCHOTTKY 100V 4A SMA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 100V 4A Surface Mount SMA

Copy   Diode Schottky 100V 4A Surface Mount SMA
Documents & Media
Datasheets NRVTSA4100E
Environmental Information Material Declaration NRVTSA4100ET3G
PCN Design/Specification Mult Dev DS Chg 28/Sep/2018
PCN Assembly/Origin Mult Dev Assem/Test Trsf 19/Nov/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 680mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 9µA @ 100V
Capacitance @ Vr, F 55pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SL310A-TP - Micro Commercial Co | SL310A-TPMSCT-ND DigiKey Electronics
  • SL310A-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 100V 3A DO214AC
  • Unit Price $0.61000
  • SL310A-TPMSCT-ND
  • BD9G341AEFJ-E2 - Rohm Semiconductor | BD9G341AEFJ-E2CT-ND DigiKey Electronics
  • BD9G341AEFJ-E2
  • Rohm Semiconductor
  • IC REG BUCK ADJ 3A 8HTSOP-J
  • Unit Price $5.71000
  • BD9G341AEFJ-E2CT-ND
  • MBR2H100SFT3G - ON Semiconductor | MBR2H100SFT3GOSCT-ND DigiKey Electronics
  • MBR2H100SFT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 2A SOD123FL
  • Unit Price $0.64000
  • MBR2H100SFT3GOSCT-ND
  • FSV10120V - ON Semiconductor | FSV10120VCT-ND DigiKey Electronics
  • FSV10120V
  • ON Semiconductor
  • DIODE SCHOTTKY 120V 10A TO277-3
  • Unit Price $0.82000
  • FSV10120VCT-ND
Additional Resources
Standard Package ? 1
Other Names NRVTSA4100ET3GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVTSA4100ET3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.11863
  • Digi-Reel® ? : NRVTSA4100ET3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,250 - Immediate
  • Unit Price: Digi-Reel®

06:24:28 9/18/2019