CAD | USD
Favorite

NLAS7213MUTBG USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Price & Procurement
2,371 In Stock
Can ship immediately Factory Stock : 30,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39500 $13.95
100 1.08720 $108.72
500 0.89814 $449.07
1,000 0.70905 $709.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NLAS7213MUTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock 
  • Unit Price: $0.64251
  • Cut Tape (CT)  : NLAS7213MUTBGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,371 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $1.56000

NLAS7213MUTBG

Datasheet
Digi-Key Part Number NLAS7213MUTBGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLAS7213MUTBG
Copy  
Description IC USB SWITCH DPST 8UQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

USB Switch IC 1 Channel 8-UQFN (1.5x1.5)

Copy  
Documents & Media
Datasheets NLAS7213
Environmental Information Material Declaration NLAS7213MUTBG
PCN Assembly/Origin uDFN, uQFN Family 28/Jun/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPST
Number of Channels 1
On-State Resistance (Max) 7.5Ohm
Voltage - Supply, Single (V+) 1.65V ~ 4.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.118GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-UQFN (1.5x1.5)
Base Part Number NLAS7213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NLAS7213MUTBGOSDKR