Add To Favorites
NIV2161MTTAG 26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-WDFN (3.5x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.50900 $15.09
100 1.17610 $117.61
500 0.97156 $485.78
1,000 0.76704 $767.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NIV2161MTTAGOSCT-ND
Copy   NIV2161MTTAGOSCT-ND
Quantity Available 13,252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NIV2161MTTAG

Copy   NIV2161MTTAG
Description TVS DIODE 5VWM 26VC 10WDFN
Copy   TVS DIODE 5VWM 26VC 10WDFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-WDFN (3.5x2)

Copy   26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-WDFN (3.5x2)
Documents & Media
Datasheets NIV2161, NIS2161
Environmental Information Material Declaration NIV2161MTTAG
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 16.5V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, HDMI
Capacitance @ Frequency 0.65pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN
Supplier Device Package 10-WDFN (3.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NIV2161MTTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NIV2161MTTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.74014
  • Digi-Reel® ? : NIV2161MTTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,252 - Immediate
  • Unit Price: Digi-Reel®

04:55:02 8/24/2019