Add To Favorites
NDS356AP P-Channel 30V 1.1A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.61200 $6.12
100 0.45890 $45.89
500 0.33652 $168.26
1,000 0.26003 $260.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NDS356APCT-ND
Copy   NDS356APCT-ND
Quantity Available 11,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NDS356AP

Copy   NDS356AP
Description MOSFET P-CH 30V 1.1A SSOT3
Copy   MOSFET P-CH 30V 1.1A SSOT3
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

P-Channel 30V 1.1A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy   P-Channel 30V 1.1A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 200 mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.4nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NDS355AN - ON Semiconductor | NDS355ANCT-ND DigiKey Electronics
  • NDS355AN
  • ON Semiconductor
  • MOSFET N-CH 30V 1.7A SSOT3
  • Unit Price $0.86000
  • NDS355ANCT-ND
  • ATTINY45V-10SU - Microchip Technology | ATTINY45V-10SU-ND DigiKey Electronics
  • ATTINY45V-10SU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price $2.35000
  • ATTINY45V-10SU-ND
  • RFD16N05LSM9A - ON Semiconductor | RFD16N05LSM9ACT-ND DigiKey Electronics
  • RFD16N05LSM9A
  • ON Semiconductor
  • MOSFET N-CH 50V 16A TO-252AA
  • Unit Price $2.07000
  • RFD16N05LSM9ACT-ND
  • A4953ELJTR-T - Allegro MicroSystems, LLC | 620-1428-1-ND DigiKey Electronics
  • A4953ELJTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 8V-40V 8SOIC
  • Unit Price $3.05000
  • 620-1428-1-ND
  • HIR11-21C/L11/TR8 - Everlight Electronics Co Ltd | 1080-1346-1-ND DigiKey Electronics
  • HIR11-21C/L11/TR8
  • Everlight Electronics Co Ltd
  • EMITTER IR 850NM 65MA 1206
  • Unit Price $0.99000
  • 1080-1346-1-ND
Additional Resources
Standard Package ? 1
Other Names NDS356APCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDS356APTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.24512
  • Digi-Reel® ? : NDS356APDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,582 - Immediate
  • Unit Price: Digi-Reel®

19:14:15 1/20/2019