Add To Favorites
NDB6060L N-Channel 60V 48A (Tc) 100W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.31600 $33.16
100 2.66530 $266.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NDB6060LCT-ND
Copy   NDB6060LCT-ND
Quantity Available 3,196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NDB6060L

Copy   NDB6060L
Description MOSFET N-CH 60V 48A TO-263AB
Copy   MOSFET N-CH 60V 48A TO-263AB
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 60V 48A (Tc) 100W (Tc) Surface Mount D²PAK (TO-263AB)

Copy   N-Channel 60V 48A (Tc) 100W (Tc) Surface Mount D²PAK (TO-263AB)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 48A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 20 mOhm @ 24A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NDB6060LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDB6060LTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $1.93498
  • Digi-Reel® ? : NDB6060LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
  • Unit Price: Digi-Reel®

05:31:14 1/21/2019