CAD | USD
Favorite

NCV8774DT50RKG Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK
Price & Procurement
1,571 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75900 $37.59
25 3.54560 $88.64
100 2.83620 $283.62
250 2.48168 $620.42
500 2.41078 $1,205.39
1,000 1.98535 $1,985.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : NCV8774DT50RKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,571 - Immediate
  • Unit Price: Digi-Reel®

NCV8774DT50RKG

Datasheet
Digi-Key Part Number NCV8774DT50RKGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8774DT50RKG
Copy  
Description IC REG LINEAR 5V 350MA DPAK
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK

Copy  
Documents & Media
Datasheets NCV8774
Environmental Information Material Declaration NCV8774DT50RKG
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.875V @ 350mA
Current - Output 350mA
Current - Quiescent (Iq) 22µA
Current - Supply (Max) 23µA
PSRR 54dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8774DT33RKG

IC REG LINEAR 3.3V 350MA DPAK

ON Semiconductor

$4.18000 Details

SBAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

$0.54000 Details

NCV20062DMR2G

IC OPAMP GP 2 CIRCUIT MICRO8

ON Semiconductor

$1.30000 Details
Additional Resources
Standard Package 1
Other Names NCV8774DT50RKGOSCT