CAD | USD
Favorite

NCV8768ABD250R2G Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Price & Procurement
2,399 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.99000 $39.90
25 3.76400 $94.10
100 3.01110 $301.11
250 2.63472 $658.68
500 2.55944 $1,279.72
1,000 2.10779 $2,107.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NCV8768ABD250R2G

Datasheet
Digi-Key Part Number NCV8768ABD250R2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8768ABD250R2G
Copy  
Description IC REG LINEAR 5V 150MA 14SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC

Copy  
Documents & Media
Datasheets NCV8768
Environmental Information Material Declaration NCV8768ABD250R2G
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 35µA
Current - Supply (Max) 36µA
PSRR 60dB (100Hz)
Control Features Enable, Reset, Watchdog
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number NCV8768
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCV8768ABD250R2GOSCT