CAD | USD
Favorite

Price & Procurement
13,346 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.00000 $10.00
25 0.93920 $23.48
100 0.71200 $71.20
250 0.60600 $151.50
500 0.57568 $287.84
1,000 0.43934 $439.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV8402ASTT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.42419
  • Cut Tape (CT)  : NCV8402ASTT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,346 - Immediate
  • Unit Price: $1.14000
  • Tape & Reel (TR)  : NCV8402ASTT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.43934
  • Cut Tape (CT)  : NCV8402ASTT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,048 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel®  : NCV8402ASTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,048 - Immediate
  • Unit Price: Digi-Reel®

NCV8402ASTT3G

Datasheet
Digi-Key Part Number NCV8402ASTT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8402ASTT3G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-223

Copy  
Documents & Media
Datasheets NCV8402(A)
Environmental Information Material Declaration NCV8402ASTT3G
PCN Assembly/Origin Wire Bonding 07/Nov/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 165mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8402ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$1.14000 Details

ZXMS6005DGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

$1.58000 Details

NCV8450ASTT3G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$1.62000 Details

NCV8405ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$1.67000 Details

NCV8403ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$1.95000 Details
Additional Resources
Standard Package 1
Other Names NCV8402ASTT3GOSDKR