Add To Favorites
NCV8402ASTT1G Power Switch/Driver 1:1 N-Channel 2A SOT-223
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92200 $9.22
100 0.70640 $70.64
500 0.55834 $279.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCV8402ASTT1GOSDKR-ND
Copy   NCV8402ASTT1GOSDKR-ND
Quantity Available 52,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV8402ASTT1G

Copy   NCV8402ASTT1G
Description IC DVR LO SIDE 42V 2.0A SOT223-4
Copy   IC DVR LO SIDE 42V 2.0A SOT223-4
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-223

Copy   Power Switch/Driver 1:1 N-Channel 2A SOT-223
Documents & Media
Datasheets NCV8402(A)
Environmental Information Material Declaration NCV8402ASTT1G
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 165mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NCV8402
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSP77E6433HUMA1 - Infineon Technologies | BSP77E6433HUMA1CT-ND DigiKey Electronics
  • BSP77E6433HUMA1
  • Infineon Technologies
  • IC SWITCH POWER LOSIDE SOT223-4
  • Unit Price $2.38000
  • BSP77E6433HUMA1CT-ND
  • BLM18SG221TN1D - Murata Electronics North America | 490-5225-1-ND DigiKey Electronics
  • BLM18SG221TN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.20000
  • 490-5225-1-ND
  • TS391RILT - STMicroelectronics | 497-11276-1-ND DigiKey Electronics
  • TS391RILT
  • STMicroelectronics
  • IC COMPARATOR SGL LP SOT-23-5
  • Unit Price $0.86000
  • 497-11276-1-ND
  • BAT54JFILM - STMicroelectronics | 497-7163-1-ND DigiKey Electronics
  • BAT54JFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 40V 300MA SOD323
  • Unit Price $0.53000
  • 497-7163-1-ND
  • MAX232ECDR - Texas Instruments | 296-26138-1-ND DigiKey Electronics
  • MAX232ECDR
  • Texas Instruments
  • IC DUAL RS232 ESD-PROT 16-SOIC
  • Unit Price $1.70000
  • 296-26138-1-ND
Additional Resources
Standard Package ? 1
Other Names NCV8402ASTT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8402ASTT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.43366
  • Cut Tape (CT) ? : NCV8402ASTT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,372 - Immediate
  • Unit Price: $1.05000
  • Tape & Reel (TR) ? : NCV8402ASTT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.39301
  • Cut Tape (CT) ? : NCV8402ASTT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,062 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : NCV8402ASTT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,062 - Immediate
  • Unit Price: Digi-Reel®

15:31:06 7/20/2019