CAD | USD
Favorite

NCV8402AMNWT1G Power Switch/Driver 1:1 N-Channel 2A 6-DFN (3x3)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.49000 $14.90
25 1.41400 $35.35
100 1.08570 $108.57
250 0.95948 $239.87
500 0.90898 $454.49
1,000 0.70698 $706.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NCV8402AMNWT1G

Datasheet
Digi-Key Part Number NCV8402AMNWT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8402AMNWT1G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 6DFN
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 6-DFN (3x3)

Copy  
Documents & Media
Datasheets NCV8402(A)
Environmental Information Material Declaration NCV8402AMNWT1G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 165mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN (3x3)
Package / Case 6-VDFN Exposed Pad
Base Part Number NCV8402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8402ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$1.14000 Details
Additional Resources
Standard Package 1
Other Names NCV8402AMNWT1GOSCT