CAD | USD
Favorite

NCV59302DSADJR4G Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Price & Procurement
604 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.89900 $38.99
25 3.68720 $92.18
100 3.03160 $303.16
250 2.72024 $680.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NCV59302DSADJR4G

Datasheet
Digi-Key Part Number NCV59302DSADJR4GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV59302DSADJR4G
Copy  
Description IC REG LINEAR POS ADJ 3A D2PAK-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5

Copy  
Documents & Media
Datasheets NCP59302 Series
Environmental Information Material Declaration NCV59302DSADJR4G
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 13.5V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 13V
Voltage Dropout (Max) 0.5V @ 3A
Current - Output 3A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package D2PAK-5
Base Part Number NCV5930
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCV59302DSADJR4GOSCT