CAD | USD
Favorite

NCV551SN36T1G Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
25 0.71240 $17.81
100 0.53990 $53.99
250 0.45948 $114.87
500 0.43648 $218.24
1,000 0.33311 $333.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV551SN36T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32341
  • Digi-Reel®  : NCV551SN36T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

NCV551SN36T1G

Datasheet
Digi-Key Part Number NCV551SN36T1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV551SN36T1G
Copy  
Description IC REG LINEAR 3.6V 150MA 5TSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP

Copy  
Documents & Media
Datasheets NCP551, NCV551
Environmental Information Material Declaration NCV551SN36T1G
PCN Assembly/Origin Epoxy 03/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3.6V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCV551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV551SN30T1G

IC REG LINEAR 3V 150MA 5TSOP

ON Semiconductor

$0.86000 Details

ESDALC5-1BT2Y

TVS DIODE 5V 17.5V SOD882T

STMicroelectronics

$0.59000 Details
Additional Resources
Standard Package 1
Other Names NCV551SN36T1GOSCT