Add To Favorites
NCP81382MNTXG High-Side or Low-Side Gate Driver IC Non-Inverting 36-QFN (6x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.19800 $31.98
100 2.56990 $256.99
500 2.11152 $1,055.76
1,000 1.74954 $1,749.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP81382MNTXGOSCT-ND
Copy   NCP81382MNTXGOSCT-ND
Quantity Available 14,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP81382MNTXG

Copy   NCP81382MNTXG
Description IC MOSFET DRIVER QFN
Copy   IC MOSFET DRIVER QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Non-Inverting 36-QFN (6x4)

Copy   High-Side or Low-Side Gate Driver IC Non-Inverting 36-QFN (6x4)
Documents & Media
Datasheets NCP81382
PCN Assembly/Origin Assembly/Wafer Site Add 22/Feb/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Synchronous
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-TFQFN Exposed Pad
Supplier Device Package 36-QFN (6x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • D3082-05 - Harwin Inc. | 952-1873-ND DigiKey Electronics
  • D3082-05
  • Harwin Inc.
  • 1MM UNINSULATED SHORTING PLUG
  • Unit Price $0.67000
  • 952-1873-ND
  • 2V7002LT1G - ON Semiconductor | 2V7002LT1GOSCT-ND DigiKey Electronics
  • 2V7002LT1G
  • ON Semiconductor
  • MOSFET N-CH 60V 0.115A SOT-23-3
  • Unit Price $0.47000
  • 2V7002LT1GOSCT-ND
  • NCP81253MNTBG - ON Semiconductor | NCP81253MNTBGOSCT-ND DigiKey Electronics
  • NCP81253MNTBG
  • ON Semiconductor
  • IC MOSFET DVR SYNC BUCK 8DFN
  • Unit Price $1.39000
  • NCP81253MNTBGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCP81382MNTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81382MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $1.58144
  • Digi-Reel® ? : NCP81382MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,235 - Immediate
  • Unit Price: Digi-Reel®

13:53:22 1/18/2019