CAD | USD
Favorite

NCP81253MNTBG Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Price & Procurement
1,346 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19600 $11.96
100 0.85160 $85.16
500 0.68858 $344.29
1,000 0.52549 $525.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP81253MNTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.49259
  • Digi-Reel®  : NCP81253MNTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,346 - Immediate
  • Unit Price: Digi-Reel®

NCP81253MNTBG

Datasheet
Digi-Key Part Number NCP81253MNTBGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP81253MNTBG
Copy  
Description IC GATE DRVR HALF-BRIDGE 8DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)

Copy  
Documents & Media
Datasheets NCP81253
Environmental Information Material Declaration NCP81253MNTBG
PCN Packaging Covering Tape/Material Chg 20/May/2016
Mult Devices 29/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH 0.7V, 3.4V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCP81253MNTBGOSCT