CAD | USD
Favorite

NCP81245MNTXG - Controller, Intel IMVP8 Voltage Regulator IC 7 Output 52-QFN (6x6)
Price & Procurement
2,491 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65800 $36.58
100 2.76060 $276.06
500 2.34650 $1,173.25
1,000 1.93240 $1,932.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP81245MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.74211
  • Digi-Reel®  : NCP81245MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,491 - Immediate
  • Unit Price: Digi-Reel®

NCP81245MNTXG

Datasheet
Digi-Key Part Number NCP81245MNTXGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP81245MNTXG
Copy  
Description IC REG CTRLR IMVP8 7OUT 52QFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

- Controller, Intel IMVP8 Voltage Regulator IC 7 Output 52-QFN (6x6)

Copy  
Documents & Media
Datasheets NCP81245
Environmental Information Material Declaration NCP81245MNTXG
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Controller, Intel IMVP8
Voltage - Input 4.5V ~ 20V
Number of Outputs 7
Voltage - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 52-VFQFN Exposed Pad
Supplier Device Package 52-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCP81245MNTXGOSCT