CAD | USD
Favorite

NCP81151MNTBG Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Price & Procurement
447 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53200 $5.32
100 0.36870 $36.87
500 0.29782 $148.91
1,000 0.21981 $219.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP81151MNTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19964
  • Cut Tape (CT)  : NCP81151MNTBGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: $0.63000

NCP81151MNTBG

Datasheet
Digi-Key Part Number NCP81151MNTBGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP81151MNTBG
Copy  
Description IC GATE DRVR HALF-BRIDGE 8DFN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)

Copy  
Documents & Media
Datasheets NCP81151
Environmental Information Material Declaration NCP81151MNTBG
PCN Design/Specification Cu Wire BOM 19/Jun/2013
PCN Assembly/Origin Mult Dev 11/Oct/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH 0.6V, 3.3V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 40V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number NCP81151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP81161MNTBG

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

$0.63000 Details

NCP5901BDR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$0.80000 Details

ZXGD3009DYTA

IC GATE DRVR LOW-SIDE SOT363

Diodes Incorporated

$0.64000 Details

NCP81151BMNTBG

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

$0.63000 Details

IRS2005STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$1.16000 Details
Additional Resources
Standard Package 1
Other Names NCP81151MNTBGOSDKR