CAD | USD
Favorite

NCP708MU330TAG Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (3x3)
Price & Procurement
623 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62200 $6.22
100 0.46420 $46.42
500 0.36464 $182.32
1,000 0.28177 $281.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : NCP708MU330TAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
  • Unit Price: Digi-Reel®

NCP708MU330TAG

Datasheet
Digi-Key Part Number NCP708MU330TAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP708MU330TAG
Copy  
Description IC REG LINEAR 3.3V 1A 6UDFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (3x3)

Copy  
Documents & Media
Datasheets NCP708
Environmental Information Material Declaration NCP708MU330TAG
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.33V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 230µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-UDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7361-33FGE-7

IC REG LINEAR 3.3V 1A UDFN3030-8

Diodes Incorporated

$0.82000 Details

IFX1050GVIOXUMA1

IC TRANSCEIVER FULL 1/1 DSO-8

Infineon Technologies

$1.31000 Details

NCP186AMX330TAG

IC REG LINEAR 3.3V 1A 8XDFN

ON Semiconductor

$0.73000 Details

GD25Q127CSIGR

NOR FLASH

GigaDevice Semiconductor (HK) Limited

$2.93000 Details

ESD5Z3.3T1G

TVS DIODE 3.3V 14.1V SOD523

ON Semiconductor

$0.34000 Details

CC2564BRVMT

IC RF TXRX BLUETOOTH 76VQFN

Texas Instruments

$9.71000 Details
Additional Resources
Standard Package 1
Other Names NCP708MU330TAGOSCT