CAD | USD
Favorite

NCP5901BDR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
6,195 In Stock
Can ship immediately Factory Stock : 92,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.67700 $6.77
100 0.50540 $50.54
500 0.39710 $198.55
1,000 0.30685 $306.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP5901BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    92,500 - Factory Stock 
  • Unit Price: $0.27162
  • Cut Tape (CT)  : NCP5901BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,195 - Immediate
    92,500 - Factory Stock 
  • Unit Price: $0.79000

NCP5901BDR2G

Datasheet
Digi-Key Part Number NCP5901BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP5901BDR2G
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets NCP5901B
Environmental Information Material Declaration NCP5901BDR2G
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 13.2V
Logic Voltage - VIL, VIH 0.7V, 3.4V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature 0°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS28225DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

$2.41000 Details

IR25602STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$1.33000 Details

LA6585TFA-BH

IC BRIDGE DRIVER ON/OFF 8MSOP

ON Semiconductor

$1.75000 Details

NCP81161MNTBG

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

$0.62000 Details

NCP81151MNTBG

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

$0.62000 Details

NCP5901BMNTBG

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

$0.79000 Details
Additional Resources
Standard Package 1
Other Names NCP5901BDR2GOSDKR