Add To Favorites
NCP5252MNTXG Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.09400 $20.94
100 1.63250 $163.25
500 1.34852 $674.26
1,000 1.06463 $1,064.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP5252MNTXGOSCT-ND
Copy   NCP5252MNTXGOSCT-ND
Quantity Available 11,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP5252MNTXG

Copy   NCP5252MNTXG
Description IC REG BUCK ADJ 2A SYNC 16QFN
Copy   IC REG BUCK ADJ 2A SYNC 16QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-VFQFN Exposed Pad
Documents & Media
Datasheets NCP5252
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5V
Current - Output 2A
Frequency - Switching 333kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number NCP5252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP5252MNTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP5252MNTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.96471
  • Digi-Reel® ? : NCP5252MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,083 - Immediate
  • Unit Price: Digi-Reel®

17:54:27 1/15/2019