Add To Favorites
NCP367DPMUECTBG Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23300 $12.33
100 0.94470 $94.47
500 0.74678 $373.39
1,000 0.59742 $597.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP367DPMUECTBGOSCT-ND
Copy   NCP367DPMUECTBGOSCT-ND
Quantity Available 6,900
Can ship immediately

Factory Stock ?: 189,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP367DPMUECTBG

Copy   NCP367DPMUECTBG
Description IC VOLT PROTECTRION OCP OVP 8DFN
Copy   IC VOLT PROTECTRION OCP OVP 8DFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2)

Copy   Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2)
Documents & Media
Datasheets NCP367
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage Protection Controller, Current Limit
Voltage - Input 1.2V ~ 28V
Voltage - Supply 1.2V ~ 28V
Current - Supply 42µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS2400DBVR - Texas Instruments | 296-17744-1-ND DigiKey Electronics
  • TPS2400DBVR
  • Texas Instruments
  • IC OVERVOLT PROT CTRLR SOT23-5
  • Unit Price $3.23000
  • 296-17744-1-ND
  • NCP349MNBKTBG - ON Semiconductor | NCP349MNBKTBGOSCT-ND DigiKey Electronics
  • NCP349MNBKTBG
  • ON Semiconductor
  • IC VOLTAGE DETECTOR OVP 6DFN
  • Unit Price $1.28000
  • NCP349MNBKTBGOSCT-ND
  • LM3880MF-1AD/NOPB - Texas Instruments | LM3880MF-1AD/NOPBCT-ND DigiKey Electronics
  • LM3880MF-1AD/NOPB
  • Texas Instruments
  • IC PWR SUPPLY SEQUENCER SOT23-6
  • Unit Price $2.04000
  • LM3880MF-1AD/NOPBCT-ND
  • NCP372MUAITXG - ON Semiconductor | NCP372MUAITXGOSCT-ND DigiKey Electronics
  • NCP372MUAITXG
  • ON Semiconductor
  • IC CTLR OVP POS & NEG 12-LLGA
  • Unit Price $1.95000
  • NCP372MUAITXGOSCT-ND
  • NCV361SNT1G - ON Semiconductor | NCV361SNT1GOSCT-ND DigiKey Electronics
  • NCV361SNT1G
  • ON Semiconductor
  • IC REG OVLO 20V 5TSOP
  • Unit Price $1.28000
  • NCV361SNT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCP367DPMUECTBGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP367DPMUECTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    189,000 - Factory Stock ?
  • Unit Price: $0.52565
  • Digi-Reel® ? : NCP367DPMUECTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,900 - Immediate
    189,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:55:33 3/24/2019