CAD | USD
Favorite

NCP3232NMNTXG Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 40-VFQFN Exposed Pad
Price & Procurement
2,094 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.96700 $39.67
100 2.99380 $299.38
500 2.54472 $1,272.36
1,000 2.09564 $2,095.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP3232NMNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.88928
  • Digi-Reel®  : NCP3232NMNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,094 - Immediate
  • Unit Price: Digi-Reel®

NCP3232NMNTXG

Datasheet
Digi-Key Part Number NCP3232NMNTXGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP3232NMNTXG
Copy  
Description IC REG BUCK ADJUSTABLE 15A 40QFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 40-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets NCP3232N
Environmental Information Material Declaration NCP3232NMNTXG
Featured Product High Current Synchronous Buck Converters
PCN Assembly/Origin NCPyyyy Assembly Site Add 13/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 19.32V
Current - Output 15A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names NCP3232NMNTXGOSCT