CAD | USD
Favorite

NCP301LSN31T1G Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Price & Procurement
1,770 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.71000 $7.10
100 0.49170 $49.17
500 0.39706 $198.53
1,000 0.29307 $293.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP301LSN31T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,770 - Immediate
  • Unit Price: $0.26618

NCP301LSN31T1G

Datasheet
Digi-Key Part Number NCP301LSN31T1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP301LSN31T1G
Copy  
Description IC SUPERVISOR 1 CHANNEL 5TSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-TSOP

Copy  
Documents & Media
Datasheets NCP300,301
Environmental Information Material Declaration NCP301LSN31T1G
PCN Assembly/Origin Mult Devices 07/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCP300,301
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CUS-22TB

SWITCH SLIDE DPDT 300MA 4V

Nidec Copal Electronics

$1.19000 Details

TPS61253AYFFR

IC REG BOOST 5V 3.3A 9DSBGA

Texas Instruments

$2.07000 Details

TPS78230DDCR

IC REG LINEAR 3V 150MA SOT23-5

Texas Instruments

$1.24000 Details

MAX9064EUK+T

IC COMP SINGLE LP SOT23-5

Maxim Integrated

$1.35000 Details

NX7002AK,215

MOSFET N-CH 60V TO-236AB

Nexperia USA Inc.

$0.21000 Details

VT6M1T2CR

MOSFET N/P-CH 20V 0.1A VMT6

Rohm Semiconductor

$0.52000 Details
Additional Resources
Standard Package 1
Other Names NCP301LSN31T1GOSCT