Add To Favorites
NCP114AMX120TBG Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 4-UDFN (1.0x1.0)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.37900 $3.79
100 0.21490 $21.49
500 0.14226 $71.13
1,000 0.10906 $109.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCP114AMX120TBGOSDKR-ND
Copy   NCP114AMX120TBGOSDKR-ND
Quantity Available 17,738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP114AMX120TBG

Copy   NCP114AMX120TBG
Description IC REG LINEAR 1.2V 300MA 4UDFN
Copy   IC REG LINEAR 1.2V 300MA 4UDFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 4-UDFN (1.0x1.0)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 4-UDFN (1.0x1.0)
Documents & Media
Datasheets NCP114
Design Resources Development Tool Selector
PCN Assembly/Origin NCPYYYY 02/Nov/2016
PCN Packaging NCP1YYY 16/Aug/2017
HTML Datasheet NCP114
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 95µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-UDFN (1.0x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W25X20CLUXIG TR - Winbond Electronics | W25X20CLUXIGCT-ND DigiKey Electronics
  • W25X20CLUXIG TR
  • Winbond Electronics
  • IC FLASH 2M SPI 104MHZ 8USON
  • Unit Price $0.85000
  • W25X20CLUXIGCT-ND
  • APHHS1005SYCK - Kingbright | 754-1105-1-ND DigiKey Electronics
  • APHHS1005SYCK
  • Kingbright
  • LED YELLOW CLEAR CHIP SMD
  • Unit Price $0.77000
  • 754-1105-1-ND
  • 24AA02T-I/MNY - Microchip Technology | 24AA02T-I/MNYCT-ND DigiKey Electronics
  • 24AA02T-I/MNY
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ 8TDFN
  • Unit Price $0.42000
  • 24AA02T-I/MNYCT-ND
  • BZT52C3V0LP-7 - Diodes Incorporated | BZT52C3V0LPDICT-ND DigiKey Electronics
  • BZT52C3V0LP-7
  • Diodes Incorporated
  • DIODE ZENER 3V 250MW 2DFN
  • Unit Price $0.80000
  • BZT52C3V0LPDICT-ND
Additional Resources
Standard Package ? 1
Other Names NCP114AMX120TBGOSDKR

17:51:26 1/17/2019