CAD | USD
Favorite

NCN5120MNTWG 1/1 Transceiver Full 40-QFN (6x6)
Price & Procurement
4,135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.83000 $12.83
10 11.76700 $117.67
25 10.69800 $267.45
100 9.62800 $962.80
250 8.82564 $2,206.41
500 8.02332 $4,011.66
1,000 7.22098 $7,220.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCN5120MNTWGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $6.62241
  • Cut Tape (CT)  : NCN5120MNTWGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,135 - Immediate
  • Unit Price: $12.83000

NCN5120MNTWG

Datasheet
Digi-Key Part Number NCN5120MNTWGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCN5120MNTWG
Copy  
Description IC TRANSCEIVER FULL 1/1 40QFN
Copy  
Detailed Description

1/1 Transceiver Full 40-QFN (6x6)

Copy  
Documents & Media
Datasheets NCN5120
Environmental Information Material Declaration NCN5120MNTWG
Reference Design Library NCN51206GEVB: 9600 Baud KNX Transceiver
PCN Assembly/Origin KYEC Site Addition 09/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Transceiver
Protocol -
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 3.13V ~ 3.47V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TBU-CA065-100-WH

SURGE SUPP TBU 100MA 650VIMP SMD

Bourns Inc.

$2.55000 Details
Additional Resources
Standard Package 1
Other Names NCN5120MNTWGOSDKR