CAD | USD
Favorite

NCN5120MNTWG 1/1 Transceiver Full 40-QFN (6x6)
Price & Procurement
4,135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.12000 $17.12
10 15.68900 $156.89
25 14.26360 $356.59
100 12.83700 $1,283.70
250 11.76724 $2,941.81
500 10.69752 $5,348.76
1,000 9.62777 $9,627.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCN5120MNTWGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $8.82968
  • Digi-Reel®  : NCN5120MNTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,135 - Immediate
  • Unit Price: Digi-Reel®

NCN5120MNTWG

Datasheet
Digi-Key Part Number NCN5120MNTWGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCN5120MNTWG
Copy  
Description IC TRANSCEIVER FULL 1/1 40QFN
Copy  
Detailed Description

1/1 Transceiver Full 40-QFN (6x6)

Copy  
Documents & Media
Datasheets NCN5120
Environmental Information Material Declaration NCN5120MNTWG
PCN Assembly/Origin KYEC Site Addition 09/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Transceiver
Protocol -
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 3.13V ~ 3.47V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names NCN5120MNTWGOSCT