CAD | USD
Favorite

Price & Procurement
2,339 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCD5700DR2GOSTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.27989

NCD5700DR2G

Datasheet
Digi-Key Part Number NCD5700DR2GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCD5700DR2G
Copy  
Description IC GATE DRVR HI/LOW SIDE 16SOIC
Copy  
Detailed Description

High-Side or Low-Side Gate Driver IC 16-SOIC

Copy  
Documents & Media
Datasheets NCD5700
Environmental Information Material Declaration NCD5700DR2G
Featured Product NCD570x High-Current IGBT Gate Drivers
Solutions for Energy Infrastructure
PCN Design/Specification NCV5700/NCD5700/01 04/Apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Driven Configuration High-Side or Low-Side
Channel Type Synchronous
Gate Type IGBT
Voltage - Supply 20V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 7.8A, 6.8A
Input Type -
Rise / Fall Time (Typ) 18ns, 19ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCD5700DR2GOSCT