Add To Favorites
NC7WV16P6X Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.71300 $7.13
100 0.53280 $53.28
500 0.41868 $209.34
1,000 0.32353 $323.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NC7WV16P6XDKR-ND
Copy   NC7WV16P6XDKR-ND
Quantity Available 8,593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7WV16P6X

Copy   NC7WV16P6X
Description IC BUF NON-INVERT 3.6V SC70-6
Copy   IC BUF NON-INVERT 3.6V SC70-6
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6)

Copy   Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6)
Documents & Media
Datasheets NC7WV16
Environmental Information Material Declaration NC7WV16P6X
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 0.9V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
Base Part Number 7WV16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADP191ACBZ-R7 - Analog Devices Inc. | ADP191ACBZ-R7CT-ND DigiKey Electronics
  • ADP191ACBZ-R7
  • Analog Devices Inc.
  • IC CTLR HIGH LSIDE PWR SW 4WLCSP
  • Unit Price $1.70000
  • ADP191ACBZ-R7CT-ND
  • NC7WV04P6X - ON Semiconductor | NC7WV04P6XCT-ND DigiKey Electronics
  • NC7WV04P6X
  • ON Semiconductor
  • IC INVERTER 2CH 2-INP SC70-6
  • Unit Price $0.62000
  • NC7WV04P6XCT-ND
  • PI7C9X760BCLEX - Diodes Incorporated | PI7C9X760BCLEXDICT-ND DigiKey Electronics
  • PI7C9X760BCLEX
  • Diodes Incorporated
  • SPI BRIDGE TSSOP-16 T&R 2.5K
  • Unit Price $5.49000
  • PI7C9X760BCLEXDICT-ND
  • ESD5B5.0ST1G - ON Semiconductor | ESD5B5.0ST1GOSCT-ND DigiKey Electronics
  • ESD5B5.0ST1G
  • ON Semiconductor
  • TVS DIODE 5V SOD523
  • Unit Price $0.46000
  • ESD5B5.0ST1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NC7WV16P6XDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WV16P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.28639
  • Cut Tape (CT) ? : NC7WV16P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,593 - Immediate
  • Unit Price: $0.84000

01:00:52 6/20/2019