CAD | USD
Favorite

NC7SZ157L6X Multiplexer 1 x 2:1 6-MicroPak
Price & Procurement
8,997 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55200 $5.52
100 0.41220 $41.22
500 0.32386 $161.93
1,000 0.25027 $250.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NC7SZ157L6XFSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20725
  • Cut Tape (CT)  : NC7SZ157L6XFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,997 - Immediate
  • Unit Price: $0.64000

NC7SZ157L6X

Datasheet
Digi-Key Part Number NC7SZ157L6XFSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NC7SZ157L6X
Copy  
Description IC MUX UHS 2-INP NONINV 6-MCRPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer 1 x 2:1 6-MicroPak

Copy  
Documents & Media
Datasheets NC7SZ157
Environmental Information Material Declaration NC7SZ157L6X
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assem/DS Chg 9/Jan/2019
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number 7SZ157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SK310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

$0.73000 Details

IS25WP064A-JBLE

IC FLASH 64M SPI 133MHZ 8SOIC

ISSI, Integrated Silicon Solution Inc

$2.80000 Details

3484

ADDRESS LED DISCRETE SERIAL RGB

Adafruit Industries LLC

$7.54000 Details

CAT4002ASD-GT3

IC LED DRIVER LINEAR DIM SC70-6

ON Semiconductor

$0.81000 Details
Additional Resources
Standard Package 1
Other Names NC7SZ157L6XFSDKR