Add To Favorites
NC7SB3157L6X 1 Circuit IC Switch 2:1 15Ohm 6-MicroPak
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.58700 $5.87
100 0.39950 $39.95
500 0.29964 $149.82
1,000 0.22475 $224.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NC7SB3157L6XFSDKR-ND
Copy   NC7SB3157L6XFSDKR-ND
Quantity Available 10,215
Can ship immediately

Factory Stock ?: 210,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SB3157L6X

Copy   NC7SB3157L6X
Description IC SWITCH SPDT 6MICROPAK
Copy   IC SWITCH SPDT 6MICROPAK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1 Circuit IC Switch 2:1 15Ohm 6-MicroPak

Copy   1 Circuit IC Switch 2:1 15Ohm 6-MicroPak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 15Ohm
Channel-to-Channel Matching (ΔRon) 150mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns
-3db Bandwidth 250MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 6.5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -54dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number 7SB3157
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6908IDCB-2#TRMPBF - Linear Technology/Analog Devices | LTC6908IDCB-2#TRMPBFCT-ND DigiKey Electronics
  • LTC6908IDCB-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG 6-DFN
  • Unit Price $7.75000
  • LTC6908IDCB-2#TRMPBFCT-ND
  • TS3A27518ERTWR - Texas Instruments | 296-25415-1-ND DigiKey Electronics
  • TS3A27518ERTWR
  • Texas Instruments
  • IC MUX/DEMUX 6X1 24WQFN
  • Unit Price $2.67000
  • 296-25415-1-ND
  • 23LC1024-I/ST - Microchip Technology | 23LC1024-I/ST-ND DigiKey Electronics
  • 23LC1024-I/ST
  • Microchip Technology
  • IC SRAM 1M SPI 20MHZ 8TSSOP
  • Unit Price $3.31000
  • 23LC1024-I/ST-ND
Additional Resources
Standard Package ? 1
Other Names NC7SB3157L6XFSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SB3157L6XFSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    210,000 - Factory Stock ?
  • Unit Price: $0.18788
  • Cut Tape (CT) ? : NC7SB3157L6XFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,215 - Immediate
    210,000 - Factory Stock ?
  • Unit Price: $0.72000

20:16:47 7/21/2019