CAD | USD
Favorite

MURS120T3G Diode Standard 200V 2A Surface Mount SMB
Price & Procurement
112,641 In Stock
Can ship immediately Factory Stock : 11,507,530
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.44200 $4.42
100 0.21030 $21.03
500 0.18632 $93.16
1,000 0.14501 $145.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MURS120T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 112,500 - Immediate
    11,507,500 - Factory Stock 
  • Unit Price: $0.13718
  • Cut Tape (CT)  : MURS120T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,641 - Immediate
    11,507,530 - Factory Stock 
  • Unit Price: $0.63000

MURS120T3G

Datasheet
Digi-Key Part Number MURS120T3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MURS120T3G
Copy  
Description DIODE GEN PURP 200V 2A SMB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 200V 2A Surface Mount SMB

Copy  
Documents & Media
Datasheets MURS120T3G, SURS8120T3G, NRVUS120VT3G Series
Environmental Information Material Declaration MURS120T3G
PCN Assembly/Origin Mult Dev Assembly Chg 16/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 2µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number MURS120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS320T3G

DIODE GEN PURP 200V 3A SMC

ON Semiconductor

$0.67000 Details

MURS160T3G

DIODE GEN PURP 600V 2A SMB

ON Semiconductor

$0.64000 Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

$0.26000 Details

TPS40200QDRQ1

IC REG CTRLR BUCK 8SOIC

Texas Instruments

$3.52000 Details

DSPIC33FJ128MC804-H/ML

IC MCU 16BIT 128KB FLASH 44QFN

Microchip Technology

$11.93000 Details

0901301106

CONN HEADER VERT 6POS 2.54MM

Molex

$2.17000 Details
Additional Resources
Standard Package 1
Other Names MURS120T3GOSDKR