CAD | USD
Favorite

MURA220T3G Diode Standard 200V 2A Surface Mount SMA
Price & Procurement
9,740 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.49100 $4.91
100 0.23340 $23.34
500 0.20686 $103.43
1,000 0.16098 $160.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MURA220T3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14563
  • Cut Tape (CT)  : MURA220T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,740 - Immediate
  • Unit Price: $0.69000

MURA220T3G

Datasheet
Digi-Key Part Number MURA220T3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MURA220T3G
Copy  
Description DIODE GEN PURP 200V 2A SMA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Standard 200V 2A Surface Mount SMA

Copy  
Documents & Media
Datasheets MURA2xx, SURA82xx, NRVUA220V
Environmental Information Material Declaration MURA220T3G
PCN Assembly/Origin SMA/SMB Package 23/May/2013
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 2µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number MURA220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL431QPK

IC VREF SHUNT 36V 2.2% SOT89-3

Texas Instruments

$0.63000 Details

SMAJ100CA-TP

TVS DIODE 100V 162V DO214AC

Micro Commercial Co

$0.57000 Details

HMHA2801R2

OPTOISO 3.75KV TRANSISTOR 4SMD

ON Semiconductor

$0.89000 Details

3SMAJ5941B-TP

DIODE ZENER 47V 3W DO214AC

Micro Commercial Co

$0.64000 Details

IPB026N06NATMA1

MOSFET N-CH 60V 25A TO263-3

Infineon Technologies

$3.33000 Details

LM5100AMX/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

$4.56000 Details
Additional Resources
Standard Package 1
Other Names MURA220T3GOSDKR