Add To Favorites
MMBTA92 Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 350mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.40100 $4.01
100 0.22770 $22.77
500 0.15080 $75.40
1,000 0.11561 $115.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBTA92FSCT-ND
Copy   MMBTA92FSCT-ND
Quantity Available 20,271
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBTA92

Copy   MMBTA92
Description TRANS PNP 300V 0.5A SOT-23
Copy   TRANS PNP 300V 0.5A SOT-23
Detailed Description

Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 350mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 350mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBTA92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS1200-7 - Diodes Incorporated | DFLS1200DICT-ND DigiKey Electronics
  • DFLS1200-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 200V POWERDI123
  • Unit Price $1.05000
  • DFLS1200DICT-ND
  • MMBTA92LT1G - ON Semiconductor | MMBTA92LT1GOSCT-ND DigiKey Electronics
  • MMBTA92LT1G
  • ON Semiconductor
  • TRANS PNP 300V 0.5A SOT23
  • Unit Price $0.34000
  • MMBTA92LT1GOSCT-ND
  • ERZ-V10D182 - Panasonic Electronic Components | P7215-ND DigiKey Electronics
  • ERZ-V10D182
  • Panasonic Electronic Components
  • VARISTOR 1.8KV 3.5KA DISC 10MM
  • Unit Price $1.61000
  • P7215-ND
  • MMBTA92LT3G - ON Semiconductor | MMBTA92LT3GOSCT-ND DigiKey Electronics
  • MMBTA92LT3G
  • ON Semiconductor
  • TRANS PNP 300V 0.5A SOT-23
  • Unit Price $0.33000
  • MMBTA92LT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMBTA92FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA92FSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.10393
  • Digi-Reel® ? : MMBTA92FSDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20,271 - Immediate
  • Unit Price: Digi-Reel®

06:33:07 1/18/2019