CAD | USD
Favorite

MMBT8099LT1G Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
1,449 In Stock
Can ship immediately Factory Stock : 270,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30900 $3.09
100 0.16410 $16.41
500 0.10796 $53.98
1,000 0.07341 $73.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT8099LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 270,000 - Factory Stock 
  • Unit Price: $0.06845
  • Cut Tape (CT)  : MMBT8099LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,449 - Immediate
    270,000 - Factory Stock 
  • Unit Price: $0.40000

MMBT8099LT1G

Datasheet
Digi-Key Part Number MMBT8099LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT8099LT1G
Copy  
Description TRANS NPN 80V 0.5A SOT23
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 500mA 150MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Power - Max 225mW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT8099
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

110-13-316-41-001000

CONN IC DIP SOCKET 16POS GOLD

Mill-Max Manufacturing Corp.

$3.12000 Details

NX8045GB-25.000000MHZ

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

$0.94000 Details

ECS-.327-7-34B-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

$0.93000 Details

KSZ8895MQXCA

IC ETH SWITCH 5PORT 128QFP COM

Microchip Technology

$7.68000 Details

STULPI01BTBR

IC TRANSCEIVER 1/1 36TFBGA

STMicroelectronics

$5.78000 Details

636L3I020M48000

XTAL OSC XO 20.4800MHZ HCMOS TTL

CTS-Frequency Controls

$2.01000 Details
Additional Resources
Standard Package 1
Other Names MMBT8099LT1GOSDKR