Add To Favorites
MMBT5088 Bipolar (BJT) Transistor NPN 30V 100mA 50MHz 350mW Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.36500 $3.65
100 0.19310 $19.31
500 0.12704 $63.52
1,000 0.08639 $86.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT5088CT-ND
Copy   MMBT5088CT-ND
Quantity Available 1,292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT5088

Copy   MMBT5088
Description TRANS NPN 30V 0.1A SOT-23
Copy   TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 30V 100mA 50MHz 350mW Surface Mount SOT-23

Copy   Bipolar (BJT) Transistor NPN 30V 100mA 50MHz 350mW Surface Mount SOT-23
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MMBT5088
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4148W-TP - Micro Commercial Co | 1N4148WTPMSCT-ND DigiKey Electronics
  • 1N4148W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price $0.22000
  • 1N4148WTPMSCT-ND
  • MMBT3904-TP - Micro Commercial Co | MMBT3904TPMSCT-ND DigiKey Electronics
  • MMBT3904-TP
  • Micro Commercial Co
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.16000
  • MMBT3904TPMSCT-ND
  • 7A-16.000MAAE-T - TXC CORPORATION | 887-1747-1-ND DigiKey Electronics
  • 7A-16.000MAAE-T
  • TXC CORPORATION
  • CRYSTAL 16.0000MHZ 12PF SMD
  • Unit Price $1.03000
  • 887-1747-1-ND
  • LTC6903CMS8#PBF - Linear Technology/Analog Devices | LTC6903CMS8#PBF-ND DigiKey Electronics
  • LTC6903CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG 8-MSOP
  • Unit Price $6.26000
  • LTC6903CMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MMBT5088CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT5088TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08056
  • Digi-Reel® ? : MMBT5088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,292 - Immediate
  • Unit Price: Digi-Reel®

02:46:02 1/20/2019