Add To Favorites
MMBT3904T Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount SOT-523F
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.39600 $3.96
100 0.20940 $20.94
500 0.13778 $68.89
1,000 0.09368 $93.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT3904TCT-ND
Copy   MMBT3904TCT-ND
Quantity Available 829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT3904T

Copy   MMBT3904T
Description TRANS NPN 40V 0.2A SOT-523F
Copy   TRANS NPN 40V 0.2A SOT-523F
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount SOT-523F

Copy   Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount SOT-523F
Documents & Media
Datasheets MMBT3904T Datasheet
Design Resources Transistor Technical Basics
PCN Design/Specification Mold Compound 20/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1380 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SOT-523F
Base Part Number MMBT3904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT3906T - ON Semiconductor | MMBT3906TCT-ND DigiKey Electronics
  • MMBT3906T
  • ON Semiconductor
  • TRANS PNP 40V 0.2A SOT-523F
  • Unit Price $0.52000
  • MMBT3906TCT-ND
  • APT1608CGCK - Kingbright | 754-1116-1-ND DigiKey Electronics
  • APT1608CGCK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.74000
  • 754-1116-1-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price $0.92000
  • 160-2162-1-ND
  • 5121 - Keystone Electronics | 36-5121-ND DigiKey Electronics
  • 5121
  • Keystone Electronics
  • PC TEST POINT COMPACT GREEN
  • Unit Price $0.55000
  • 36-5121-ND
  • PGB1010603MR - Littelfuse Inc. | F2594CT-ND DigiKey Electronics
  • PGB1010603MR
  • Littelfuse Inc.
  • TVS DIODE 24V 150V 0603
  • Unit Price $0.96000
  • F2594CT-ND
Additional Resources
Standard Package ? 1
Other Names MMBT3904TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3904TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08737
  • Digi-Reel® ? : MMBT3904TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: Digi-Reel®

02:46:56 1/20/2019