Add To Favorites
MMBT3904SL Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 227mW Surface Mount SOT-923F
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.42500 $4.25
100 0.24060 $24.06
500 0.15936 $79.68
1,000 0.12218 $122.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBT3904SLCT-ND
Copy   MMBT3904SLCT-ND
Quantity Available 4,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT3904SL

Copy   MMBT3904SL
Description TRANS NPN 40V 0.2A SOT-923F
Copy   TRANS NPN 40V 0.2A SOT-923F
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 227mW Surface Mount SOT-923F

Copy   Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 227mW Surface Mount SOT-923F
Documents & Media
Datasheets MMBT3904SL Datasheet
Design Resources Transistor Technical Basics
PCN Obsolescence/ EOL Mult Dev EOL 18/Oct/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1380 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 227mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-923F
Supplier Device Package SOT-923F
Base Part Number MMBT3904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NST3904F3T5GOSCT-ND NST3904F3T5G ON Semiconductor Cut Tape (CT) ? 20,685 - Immediate
72,000 - Factory Stock ?
$0.56000 1
You May Also Be Interested In
  • ICS-40310 - TDK InvenSense | 1428-1028-1-ND DigiKey Electronics
  • ICS-40310
  • TDK InvenSense
  • MIC MEMS ANALOG OMNI -37DB
  • Unit Price $4.39000
  • 1428-1028-1-ND
  • SMV1248-079LF - Skyworks Solutions Inc. | 863-1623-1-ND DigiKey Electronics
  • SMV1248-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 15V 20MA SC-79
  • Unit Price $1.69000
  • 863-1623-1-ND
  • B39431R0960H110 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-2392-1-ND DigiKey Electronics
  • B39431R0960H110
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SAW RES 433.9200MHZ SMD
  • Unit Price $1.88000
  • 495-2392-1-ND
  • BFR360FH6327XTSA1 - Infineon Technologies | BFR360FH6327XTSA1CT-ND DigiKey Electronics
  • BFR360FH6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 9V 14GHZ TSFP-3
  • Unit Price $0.63000
  • BFR360FH6327XTSA1CT-ND
  • 2994 - Keystone Electronics | 36-2994-ND DigiKey Electronics
  • 2994
  • Keystone Electronics
  • BATTERY RETAINER COIN 4.8MM SMD
  • Unit Price $0.36000
  • 36-2994-ND
Additional Resources
Standard Package ? 1
Other Names MMBT3904SLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3904SLTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:19:33 1/23/2019