Add To Favorites
MMBF5434 JFET N-Channel 25V 350mW Surface Mount SuperSOT-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.74300 $7.43
100 0.55690 $55.69
500 0.40836 $204.18
1,000 0.31554 $315.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBF5434CT-ND
Copy   MMBF5434CT-ND
Quantity Available 25,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBF5434

Copy   MMBF5434
Description JFET N-CH 25V 0.35W SUPERSOT-23
Copy   JFET N-CH 25V 0.35W SUPERSOT-23
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

JFET N-Channel 25V 350mW Surface Mount SuperSOT-3

Copy   JFET N-Channel 25V  350mW Surface Mount SuperSOT-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 30mA @ 15V
Voltage - Cutoff (VGS off) @ Id 1V @ 3nA
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 10V (VGS)
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SuperSOT-3
Base Part Number MBF5434
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2SK880-Y(TE85L,F) - Toshiba Semiconductor and Storage | 2SK880-Y(TE85LF)CT-ND DigiKey Electronics
  • 2SK880-Y(TE85L,F)
  • Toshiba Semiconductor and Storage
  • JFET N-CH 50V 0.1W USM
  • Unit Price $0.97000
  • 2SK880-Y(TE85LF)CT-ND
  • 2SK932-22-TB-E - ON Semiconductor | 2SK932-22-TB-EOSCT-ND DigiKey Electronics
  • 2SK932-22-TB-E
  • ON Semiconductor
  • JFET N-CH 50MA 200MW CP
  • Unit Price $1.05000
  • 2SK932-22-TB-EOSCT-ND
  • 2SK932-24-TB-E - ON Semiconductor | 2SK932-24-TB-EOSCT-ND DigiKey Electronics
  • 2SK932-24-TB-E
  • ON Semiconductor
  • JFET N-CH 50MA 200MW CP
  • Unit Price $0.83000
  • 2SK932-24-TB-EOSCT-ND
  • 2SK3320-BL(TE85L,F - Toshiba Semiconductor and Storage | 2SK3320-BL(TE85LFCT-ND DigiKey Electronics
  • 2SK3320-BL(TE85L,F
  • Toshiba Semiconductor and Storage
  • JFET DUAL N-CH USV
  • Unit Price $1.22000
  • 2SK3320-BL(TE85LFCT-ND
  • 2SK3666-3-TB-E - ON Semiconductor | 869-1107-1-ND DigiKey Electronics
  • 2SK3666-3-TB-E
  • ON Semiconductor
  • JFET N-CH 10MA 200MW 3CP
  • Unit Price $0.73000
  • 869-1107-1-ND
Additional Resources
Standard Package ? 1
Other Names MMBF5434CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBF5434TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.29744
  • Digi-Reel® ? : MMBF5434DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,007 - Immediate
  • Unit Price: Digi-Reel®

17:18:17 4/23/2019