CAD | USD
Favorite

MM74HCT14MX Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
18,278 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76600 $7.66
100 0.58800 $58.80
500 0.46484 $232.42
1,000 0.37187 $371.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MM74HCT14MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
    15,000 - Factory Stock 
  • Unit Price: $0.34974
  • Cut Tape (CT)  : MM74HCT14MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,278 - Immediate
    15,000 - Factory Stock 
  • Unit Price: $0.87000
  • Tube  : MM74HCT14M-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
    66,000 - Factory Stock 
  • Unit Price: $0.92000

MM74HCT14MX

Datasheet
Digi-Key Part Number MM74HCT14MXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM74HCT14MX
Copy  
Description IC INVERTER SCHMITT 6CH 14SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Documents & Media
Datasheets MM74HCT14
Environmental Information Material Declaration MM74HCT14MX
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 4.8mA, 4.8mA
Logic Level - Low 0.5V ~ 0.6V
Logic Level - High 1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HCT14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP485EN-L/TR

IC TRANSCEIVER HALF 1/1 8SOIC

MaxLinear, Inc.

$1.42000 Details

SN74HC4066DR

IC SWITCH QUAD 1X1 14SOIC

Texas Instruments

$0.76000 Details
Additional Resources
Standard Package 1
Other Names MM74HCT14MXDKR