CAD | USD
Favorite

MID400SD Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD
Price & Procurement
1,502 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.94000 $6.94
10 5.78500 $57.85
100 4.04910 $404.91
500 3.35504 $1,677.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MID400SDTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.93083
  • Cut Tape (CT)  : MID400SDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,502 - Immediate
  • Unit Price: $6.94000

MID400SD

Datasheet
Digi-Key Part Number MID400SDDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MID400SD
Copy  
Description OPTOISO 2.5KV OPN COLLECTOR 8SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD

Copy  
Documents & Media
Datasheets MID400
Environmental Information Material Declaration MID400SD
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type AC Line Monitor
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) -
Input Type AC, DC
Current - Output / Channel 20mA
Propagation Delay tpLH / tpHL (Max) 1ms, 1ms (Typ)
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 7V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H11L1S(TA)

OPTOISO 5KV OPEN COLLECTOR 6SMD

Everlight Electronics Co Ltd

$0.98000 Details

AMC1100DWVR

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

$7.06000 Details

SN74LVC1G57DBVR

IC MULT-FUNCTION GATE SOT23-6

Texas Instruments

$0.56000 Details

TLP557(F)

OPTOISO 2.5KV TRANS INVERTR 8DIP

Toshiba Semiconductor and Storage

$2.87000 Details

SN74LVC1G32QDBVRQ1

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

$0.64000 Details

SN74AHC1G86QDBVRQ1

IC GATE XOR 1CH 2-INP SOT23-5

Texas Instruments

$0.64000 Details
Additional Resources
Standard Package 1
Other Names MID400SDDKR