CAD | USD
Favorite

MC7905CD2TR4G Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK
Price & Procurement
1,983 In Stock
Can ship immediately Factory Stock : 10,400
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.93000 $9.30
25 0.87400 $21.85
100 0.66240 $66.24
250 0.56380 $140.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MC7905CD2TR4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
    10,400 - Factory Stock 
  • Unit Price: $0.51999
  • Digi-Reel®  : MC7905CD2TR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
    10,400 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MC7905CD2TGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
    8,950 - Factory Stock 
  • Unit Price: $1.02000

MC7905CD2TR4G

Datasheet
Digi-Key Part Number MC7905CD2TR4GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC7905CD2TR4G
Copy  
Description IC REG LINEAR -5V 1A D2PAK
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK

Copy  
Documents & Media
Datasheets MC7900 Series
Environmental Information Material Declaration MC7905CD2TR4G
Design Resources Development Tool Selector
HTML Datasheet MC7900 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 1A (Typ)
Current - Output 1A
PSRR 70dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number MC79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC7805BDTRKG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

$0.87000 Details

MC7805CD2TR4G

IC REG LINEAR 5V 1A D2PAK

ON Semiconductor

$0.99000 Details

PD3S160-7

DIODE SCHOTTKY 60V 1A POWERDI323

Diodes Incorporated

$0.69000 Details

MC7905CD2TG

IC REG LINEAR -5V 1A D2PAK

ON Semiconductor

$1.02000 Details

MIC29310-5.0WU

IC REG LINEAR 5V 3A TO263-3

Microchip Technology

$4.04000 Details
Additional Resources
Standard Package 1
Other Names MC7905CD2TR4GOSCT