CAD | USD
Favorite

MC33269DTRK-3.3G Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Price & Procurement
6,496 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98200 $9.82
25 0.92200 $23.05
100 0.69910 $69.91
250 0.59496 $148.74
500 0.56522 $282.61
1,000 0.43135 $431.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC33269DTRK-3.3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.40435
  • Tube  : MC33269DT-3.3GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,614 - Immediate
  • Unit Price: $1.12000

MC33269DTRK-3.3G

Datasheet
Digi-Key Part Number MC33269DTRK-3.3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC33269DTRK-3.3G
Copy  
Description IC REG LINEAR 3.3V 800MA DPAK
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK

Copy  
Documents & Media
Datasheets MC33269, NCV33269
Environmental Information Material Declaration MC33269DTRK-3.3G
Design Resources Development Tool Selector
HTML Datasheet MC33269, NCV33269
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.35V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 8mA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MC33269
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-192

BOARD VREG LM7805 MC33269DT-3.3

MikroElektronika

$18.94000 Details

MIKROE-658

BOARD USB REG POWER FOR USB CONN

MikroElektronika

$9.55000 Details

MIKROE-191

BOARD VREG 3.3V MC33269DT 3.3

MikroElektronika

$13.78000 Details
You May Also Be Interested In

64900001039

FUSE BLOCK CART 250V 6.3A PCB

Littelfuse Inc.

$1.25000 Details

HCPL-0710-000E

OPTOISO 3.75KV PUSH PULL 8SO

Broadcom Limited

$6.97000 Details

1-1571983-0

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

$4.62000 Details

PCA82C251T/YM,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

$2.78000 Details

NME2405SC

DC DC CONVERTER 5V 1W

Murata Power Solutions Inc.

$15.47000 Details

NCP5501DT33RKG

IC REG LINEAR 3.3V 500MA DPAK

ON Semiconductor

$1.04000 Details
Additional Resources
Standard Package 1
Other Names MC33269DTRK-3.3GOSDKR