CAD | USD
Favorite

Price & Procurement
24,758 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.52300 $5.23
100 0.32260 $32.26
500 0.24470 $122.35
1,000 0.18354 $183.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14066BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.16739
  • Cut Tape (CT)  : MC14066BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,758 - Immediate
  • Unit Price: $0.65000
  • Tube  : MC14066BDGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 390 - Immediate
  • Unit Price: $0.76000

MC14066BDR2G

Datasheet
Digi-Key Part Number MC14066BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC14066BDR2G
Copy  
Description IC MULTIPLEXER QUAD 4X1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bilateral, FET Switches 1 x 1:1 14-SOIC

Copy  
Documents & Media
Datasheets MC14066B
Environmental Information Material Declaration MC14066BDR2G
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 4066
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC7WH157FU,LJ(CT

IC MULTIPLEXER DIGITAL SM8

Toshiba Semiconductor and Storage

$0.59000 Details

MMBT2222LT1G

TRANS NPN 30V 0.6A SOT23

ON Semiconductor

$0.20000 Details

CD4066BE

QUAD BILATERAL SWITCH 14-DIP

Texas Instruments

$0.71000 Details

CD4066BM96

IC QUAD BILATERAL SWITCH 14-SOIC

Texas Instruments

$0.64000 Details

MC14053BDR2G

IC MUX/DEMUX TRIPLE 2X1 16SOIC

ON Semiconductor

$0.68000 Details

418117270901

SWITCH SLIDE DIP SPST 25MA 24V

Würth Elektronik

$1.33000 Details
Additional Resources
Standard Package 1
Other Names MC14066BDR2GOSDKR