CAD | USD
Favorite

MBT2222ADW1T1G Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
96,452 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.28500 $2.85
100 0.11640 $11.64
500 0.09714 $48.57
1,000 0.06749 $67.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBT2222ADW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: $0.06091
  • Cut Tape (CT)  : MBT2222ADW1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,452 - Immediate
  • Unit Price: $0.35000

MBT2222ADW1T1G

Datasheet
Digi-Key Part Number MBT2222ADW1T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBT2222ADW1T1G
Copy  
Description TRANS 2NPN 40V 0.6A SOT363
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 150mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number MBT2222AD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

$0.72000 Details

MMPQ2222A

TRANS 4NPN 40V 0.5A 16SOIC

ON Semiconductor

$2.77000 Details

BAT54XV2T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

$0.32000 Details

CP2104-F03-GMR

IC SGL USB-TO-UART BRIDGE 24QFN

Silicon Labs

$2.52000 Details

BC847BDW1T3G

TRANS 2NPN 45V 0.1A SOT363

ON Semiconductor

$0.31000 Details

MMDT2222A-7-F

TRANS 2NPN 40V 0.6A SOT363

Diodes Incorporated

$0.52000 Details
Additional Resources
Standard Package 1
Other Names MBT2222ADW1T1GOSDKR